Analog Devices MAXM17543ALJ+

Switching Regulator/Controller, Current-mode, 2.5A, 1800kHz Switching Freq-Max, BICMOS
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXM17543ALJ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAXM17543ALJ+.

Related Parts

Murata Power SolutionsMPDRX312S
DC-DC Regulated Power Supply Module, 1 Output, 28.8W, Hybrid

Descriptions

Descriptions of Analog Devices MAXM17543ALJ+ provided by its distributors.

Switching Regulator/Controller, Current-mode, 2.5A, 1800kHz Switching Freq-Max, BICMOS
4.5V to 42V, 2.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
DC/DC CONV, BUCK, 1.8MHZ, SIP-29; DC / DC Converter Type: SIP; Input Voltage Min: 4.5V; Input Voltage Max: 42V; No. of Outputs: 1 Output; DC / DC Converter IC Case: Module; No. of Pins: 29Pins; Output Current: 2.5A; Output Voltage Min: 900mV; Output Voltage Max: 12V; Switching Frequency: 1.8MHz; Topology: Buck (Step Down); Operating Temperature Max: 125°C; Product Range: Himalaya Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Adjustable Output Voltage Max: 12V; Adjustable Output Voltage Min: 900mV; No. of Outputs: 1Outputs; Output Type: Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated