What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX918ESA+

MAX918 Series 5.5V 2 nA Surface Mount Dual Voltage Reference Comparator - SOIC-8

$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX918ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
+52.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Analog DevicesMAX917ESA+
Comparator Single R-R O/P 5.5V Automotive 8-Pin SOIC N / IC COMPARATOR BTR 8-SOIC
Analog DevicesMAX920ESA+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920ESA+
800nA Open Drain,Rail to Rail 50mA 1 1.8V 5.5V 5mV@ 5V 1nA@ 5V precision SOIC-8 SMD mount
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP394ARZ-RL7
Open Drain 1 2.3V 5.5V 5mV 30nA currency SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADCMP392ARZ-RL7
IC COMPARATOR 2 GEN PUR 8SOIC Comparator General Purpose Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices MAX918ESA+ provided by its distributors.

MAX918 Series 5.5V 2 nA Surface Mount Dual Voltage Reference Comparator - SOIC-8
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Nanopower, Single, Nsoic-8; Comparator Type:Nanopower; No. Of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.8V To 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Ic Output Type:Open Drain; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX918ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated