Analog Devices MAX795SESA+T

Processor Supervisor Adj 1 Active Low/Open Drain 8-Pin SOIC N T/R / IC SUPERVISOR MPU 8-SOIC
$ 13.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX795SESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download Analog Devices MAX795SESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Descriptions

Descriptions of Analog Devices MAX795SESA+T provided by its distributors.

Processor Supervisor Adj 1 Active Low/Open Drain 8-Pin SOIC N T/R / IC SUPERVISOR MPU 8-SOIC
ROHS3Compliant Tape & Reel (TR) MAX795 Battery Backup Circuit supervisor 3.3V 4.9mm 140ms Minimum 471mW
3.0V/3.3V Adjustable Microprocessor Supervisory Circuits
SOIC-8 Monitors & Reset Circuits ROHS
Voltage Supervisor/Reset IC, Fixed, 2 Channel, PDSO8
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX795SESA-T
  • MAX795SESAT