Analog Devices MAX792SCSE+T

Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX792SCSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX792SCSE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices MAX792SCSE+T provided by its distributors.

Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin SOIC N T/R
Microprocessor and Nonvolatile Memory Supervisory Circuits
IC SUPERVISOR 1 CHANNEL 16SOIC
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
ROHS3Compliant Tape & Reel (TR) MAX792 Simple Reset/Power-On Reset supervisor 3V 9.9mm 140ms Minimum 762mW
IC PWR SWITCH N-CHAN 1:1 TO220-5
MAX792L, MAX792M, MAX792R, MAX792S, MAX792T
Ciiva
SO-N MPU AND NONVOLATILE MEMOR
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated