What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX705EUA+

ROHS3Compliant Tube MAX705 Simple Reset/Power-On Reset supervisor 5V 3mm 140ms Minimum 0.5mA
$ 8.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX705EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX705CUA+
ROHS3Compliant Tube MAX705 Simple Reset/Power-On Reset supervisor 5V 3.1mm 140ms Minimum 330mW
Analog DevicesDS1705EUA+
Processor Supervisor 4.65V 3.3V/5V 8-Pin uMAX
Analog DevicesMAX817LCUA+
ROHS3Compliant Tube MAX817 Battery Backup Circuit supervisor 4.75V 3mm 140ms Minimum 330mW

Descriptions

Descriptions of Analog Devices MAX705EUA+ provided by its distributors.

ROHS3Compliant Tube MAX705 Simple Reset/Power-On Reset supervisor 5V 3mm 140ms Minimum 0.5mA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: SQUARE; Surface Mount: YES;
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: µMAX; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated