What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6820UT+T

MAX6820 Series 0.602 to 0.634 V Surface Mount Voltage Sequencer - SOT-23-6

$ 4.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6820UT+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+4.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX6819UT+T
SOT23 POWER-SUPPLY SEQUENCER Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6
Analog DevicesMAX6456UT46S+T
ROHS3Compliant Tape & Reel (TR) MAX6456 Multi-Voltage Supervisor supervisor 3.3V 1.45mm 140ms Minimum 696mW
Analog DevicesMAX6456UT16S+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 85C 0.02mA 2.9mm 3.3V

Descriptions

Descriptions of Analog Devices MAX6820UT+T provided by its distributors.

MAX6820 Series 0.602 to 0.634 V Surface Mount Voltage Sequencer - SOT-23-6
ROHS3Compliant Tape & Reel (TR) MAX6820 Sequencer supervisor 3.3V 3mm 140ms Minimum 696mW
MAXIM INTEGRATED PRODUCTS MAX6820UT+T.. Sequencer, 2-Monitors, 0.9V-5.5Vin, SOT-23-6
Power Management ICs (PMICs); MAX6820UT+T; ANALOG DEVICES; 6; SOT-23; 3 mm; 1.3 mm
Active DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 0.12mA 2.9mm 3.3V
Processor Supervisor Adj 2 Active High 6-Pin SOT-23 T/R
Power Supply Sequencers for Dual/Multi-Voltage Systems Control Power On/Power Off Characteristics for Higher System Reliability
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SEQUENCER, SUPPLY, ADJ TIMEOUT, 6SOT23; Threshold Voltage: 618mV; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 900mV; Supply Voltage Max: 5.5V; Reset Type: -; Digital IC Case: SOT-23; No. of Pins: 6Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 682; Operating Temperature Range: -40°C to +125°C; Supply Current: 60µA; Supply Voltage Range: 900mV to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6820UT+T..
  • MAX6820UT-T
  • MAX6820UTT