What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX639ESA+

MAX639 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 225mA -40C~85C TA

$ 8.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX639ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+44.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX640CSA+
Buck Converter, Fixed, 1 Ch, 11.5V In, 1.3V Out, 11.5V Max, 4V Min, SOIC-8, SMD
Analog DevicesMAX639CSA+
MAX639 Series 11.5V 225 mA Buck Through Hole Switching Regulator - PDIP-8
Analog DevicesMAX640ESA+
MAX640 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 225mA -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX639ESA+ provided by its distributors.

MAX639 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 225mA -40C~85C TA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V SOIC-8 SMD mount 5mm*4mm*1.5mm
Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N Tube
Switching Regulator, Current-mode, 1A, CMOS, PDSO8
5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, BUCK, NSOIC-8; Regulator Output Type:Fixed; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:11.5V; Output Current:225mA; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated