Analog Devices MAX6192CESA+

25ppm/°C 35μA Fixed 500μA 125µVrms 60µVp-p 2.5V 12.6V 2.5V ±0.4% SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6192CESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+150%

CAD Models

Download Analog Devices MAX6192CESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6190CESA+
V-Ref Precision 1.25V 0.5mA 8-Pin SOIC N
Analog DevicesMAX6191CESA+
V-Ref Precision 2.048V 0.5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC
Analog DevicesMAX6198CESA+
EAR99 MAX6198 Tube 2012 voltage reference device 500muA 12.6V 200muVrms 25ppm/C

Descriptions

Descriptions of Analog Devices MAX6192CESA+ provided by its distributors.

25ppm/°C 35μA Fixed 500μA 125µVrms 60µVp-p 2.5V 12.6V 2.5V ±0.4% SOIC-8 SMD 5mm × 4mm × 1.75mm
EAR99 MAX6192 Tube 2012 voltage reference device 500muA 12.6V 125muVrms 25ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6192CESA+.