What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6141EUR+T

SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6141EUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-8.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6004EUR+T
EAR99 MAX6004 Tape & Reel (TR) 1999 voltage reference device 400muA 12.6V 200muVrms -40C~85C TA
Analog DevicesMAX6145EUR+T
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Analog DevicesMAX6104EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 2.92mm 0.2% 85C 10V
Precision 4.096V SOT-23 FGA™ Voltage Reference; SOT3; Temp Range: -40° to 85°C
Analog DevicesMAX6150EUR+T
EAR99 MAX6150 Tape & Reel (TR) 2002 voltage reference device 1mA 5V 900muVp-p 50ppm/C

Descriptions

Descriptions of Analog Devices MAX6141EUR+T provided by its distributors.

SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 4.096V, SOT23-3; Voltage Reference Type: Series - Fixed; Product Range: MAX6141 Series; Reference Voltage: 4.096V; Initial Accuracy: 1%; Temperature Coefficient: ± 15ppm/°C; Voltage Reference Case Style: S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6141EUR-T