What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6034AEXR25+

Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2mm 1.1mm 85C 5.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6034AEXR25+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices MAX6034AEXR25+ provided by its distributors.

Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2mm 1.1mm 85C 5.5V
Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference
Compliant Surface Mount 3 2.5 V Production (Last Updated: 1 month ago) 6 V 1 mA No
V-Ref Precision 2.5V 1mA 3-Pin SC-70
Industry's First Series Voltage Reference in SC70
Ciiva
Precision, Micropower, Low-Dro
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated