What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6018BEUR12+T

Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6018BEUR12+T.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
-2.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6018AEUR12+T
Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference
Analog DevicesMAX6018AEUR16+T
MAX6018 Series 1.6 V 1 mA Low-Dropout Micropower Voltage Reference - SOT-23-3
Analog DevicesADR280ARTZ-R2
V-Ref Precision 1.2V 0.1mA 3-Pin SOT-23 T/R
IC VREF SERIES 0.3% SOT23-3 / Series Voltage Reference IC Fixed 2.048V V ±0.3% 7 mA SOT-23-3
Texas InstrumentsREF3012AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM431CCM3/NOPB
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6018BEUR12+T provided by its distributors.

Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference
EAR99 MAX6018 Tape & Reel (TR) 2012 voltage reference device 1mA 5.5V 100muVrms 50ppm/C
V-Ref Precision 1.263V 1mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, Series - Fixed, 1.263V, 85Degc; Voltage Reference Type:Series - Fixed; Product Range:Max6018 Series; Reference Voltage:1.263V; Initial Accuracy:0.4%; Temperature Coefficient:16Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX6018BEUR12+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6018BEUR12-T
  • MAX6018BEUR12T