What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5921FESA+

-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current
$ 4.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5921FESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5921FESA+.

Related Parts

Analog DevicesMAX5921AESA+T
-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current
Analog DevicesMAX5921EESA+
-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current
Analog DevicesMAX5921EESA+T
-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current
MicrochipMIC2587-1YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
MicrochipMIC2587R-1YM
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8

Descriptions

Descriptions of Analog Devices MAX5921FESA+ provided by its distributors.

-48V Hot-Swap Controllers with External RSENSE and High Gate Pulldown Current
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
HOT SWAP CONTROLLER, 20V-80V, NSOIC-8; Controller Applications:Base Stations, Hard Drives, Servers, Storage Networks; Input Voltage:-; Supply Voltage Min:20V; Supply Voltage Max:80V; Controller IC Case Style:NSOIC; No. o
Hot Swap Controller, 20V-80V, Nsoic-8; Supply Voltage Min:20V; Supply Voltage Max:80V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5921FESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated