What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX44285FAWA+T

Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44285FAWA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX44285FAWA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44285FAWA+T.

Descriptions

Descriptions of Analog Devices MAX44285FAWA+T provided by its distributors.

Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Unique Combination of High-Accuracy and High-Voltage Operation at 76V
Ciiva
Current Sense Amp Dual 80kHz 2.7V to 5.5V 8-Pin WLP T/R
Dual Current-Sense with Wide I
IC CURRENT SENSE 2 CIRCUIT 8WLP
OPERATIONAL AMPLIFIER; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e2; Moisture Sensitivity Level (MSL): 1; Terminal Finish: TIN SILVER COPPER NICKEL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX44285FAWAT