What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4253EUB+

ROHS3Compliant EAR99 MAX4253 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 5V 3000kHz
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4253EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4252EUA+
MAX4252 Series 5.5 V 3 MHz Rail to Rail SMT Operational Amplifier - UMAX-8
Analog DevicesMAX4252EUA+T
MAX4252 Series 5.5V 3 MHz Rail to Rail Operational Amplifier - MICRO-8
Analog DevicesMAX4249EUB+
Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 10-Pin uMAX / IC OPAMP GP 22MHZ RRO 10UMAX

Descriptions

Descriptions of Analog Devices MAX4253EUB+ provided by its distributors.

ROHS3Compliant EAR99 MAX4253 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 5V 3000kHz
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps
420¦ÌA(x2 Channels) 300mV/¦Ìs 3MHz 70dB 68mA 2 ¡À2.75V,5.5V 70¦ÌV 0.1pA MSOP 950¦Ìm
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
OP-AMP, 3MHZ, 0.3V/US, UMAX-10; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 0.3V/µs; Supply Voltage Range: ± 1.2V to ± 2.75V, 2.4V to 5.5V; Amplifier Case Style: µMAX; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated