What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3646ETG+T

155Mbps to 622Mbps SFF/SFP Laser Driver with Extinction Ratio Control
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3646ETG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3646ETG+T.

Descriptions

Descriptions of Analog Devices MAX3646ETG+T provided by its distributors.

155Mbps to 622Mbps SFF/SFP Laser Driver with Extinction Ratio Control
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
Laser Drive, Sff/Sfp, Tqfn-24; Laser Driver Type:Sfp/Sff Optical Modules; Driver Case Style:Tqfn; No. Of Pins:24Pins; Supply Voltage Min:-; Supply Voltage Max:3.3V; Product Range:-; Phthalates Compliant:To Be Advised; Msl:Msl 1 - Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX3646ETG+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3646ETG-T