Analog Devices MAX338CEE+

8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
$ 8.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX338CEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.26%

CAD Models

Download Analog Devices MAX338CEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX338EEE+
Multiplexer Switch ICs 8:1 Low Leakage CMOS MUX
Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053ACEE+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16
Pb-Free Mux 8:1 +/-5V 60 Ohm 16Qsop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL84581IAZ-T

Descriptions

Descriptions of Analog Devices MAX338CEE+ provided by its distributors.

8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Multiplexer, Single, 8:1, Qsop; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:400Ohm; Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V; Analogue Multiplexer Case:Qsop; No. Of Pins:16Pins;rohs Compliant: Yes |Maxim Integrated/analog Devices MAX338CEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated