What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3082EESA+T

IC TXRX RS485/422 10MBPS 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3082EESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-47.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX3082CSA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesMAX3082ECSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX3082ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Texas InstrumentsDS36C278M/NOPB
EAR99 DS36C278 Tube RS422RS485 interface receiver 5V 0.000002A 1.5mm 400ns

Descriptions

Descriptions of Analog Devices MAX3082EESA+T provided by its distributors.

IC TXRX RS485/422 10MBPS 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MAX3082 Series 115 kbps 5.25 V Half-Duplex SMT RS 485/422 Transceiver - SOIC-8
±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 115Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
EAR99 MAX3082 Tape & Reel (TR) RS422RS485 interface driver 4.75V~5.25V 0.004A 4.9mm 2600ns
RS422/RS485 TXRX, 115KBPS, 5.25V, NSOIC8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:115Kbps; Supply Voltage Min:4.75V; IC Case / Package:NSOICRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated