Analog Devices MAX3072EESA+

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
$ 6.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3072EESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

LKR

element14 APAC

Newark

Inventory History

3 month trend:
+27.12%

CAD Models

Download Analog Devices MAX3072EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3430CSA+
In a Tube of 100, Maxim MAX3430CSA+, Line Transceiver, EIA/TIA-485, RS-485, 3.3 V, 8-Pin SOIC
Analog DevicesMAX3430ESA+
Single Transmitter/Receiver RS-485, 8-Pin SOIC N, Tube
Analog DevicesMAX3072EASA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3072EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC

Descriptions

Descriptions of Analog Devices MAX3072EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
MAX3072 Series 250kbps 6 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
EAR99 MAX3072 Tube RS422RS485 interface receiver 3.3V 1.5mA 506.605978mg 200ns
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Transceiver, -40 To 85Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3072EESA+
TRANSCEIVER, RS485/422, 15KV ESD; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3072E; SVHC: No SVHC (15-Jun-2015); Base Number: 3072; Data Rate: 250Kbps; IC Temperature Range: Industrial; Operating Temperature Range: -40°C to +85°C; Supply Current: 0.8mA; Supply Voltage Range: 2.97V to 3.63V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3072EESA+.
  • MAX3072EESA+..