Analog Devices MAX211ECAI+

MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SSOP-28
$ 9.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX211ECAI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-92.31%

CAD Models

Download Analog Devices MAX211ECAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesMAX241EAI
+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 4RS232 5RCVR 5V 28-SSOP
Analog DevicesMAX213CAI
IC TRANSCEIVER FULL 4/5 28SSOP / +5V RS-232 Transceivers with 0.1uF External Capacitors

Descriptions

Descriptions of Analog Devices MAX211ECAI+ provided by its distributors.

MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SSOP-28
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Integrated circuit; RS-232; -0.3V; -0.3V; 14 mA (Typ.) I/P; 120 kbps (Min.)
Rs232 Transceiver, 120Kbps, Ssop-28; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Ssoprohs Compliant: Yes |Maxim Integrated/analog Devices MAX211ECAI+
IC, TRANSCEIVER RS232R, SSOP28, 211; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX211E; SVHC: No SVHC (15-Jan-2018); Base Number: 211; Data Rate: 120Kbps; Line, Bus Drive, Receive, Transceiver Type: CMOS RS232; Logic Function Number: 211; No. of Transceivers: 1; Supply Current: 14mA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX211ECAI+.