Analog Devices MAX202ECSE+

ROHS|YES|MEDIX|75629|15KV Esd-pro +5V RS-232 Tr-c-v|er SOIC-16PMARKING: MAX202E|
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202ECSE+.

element14 APAC

Datasheet25 pages11 years ago

Analog Devices

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
+44.63%

CAD Models

Download Analog Devices MAX202ECSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices MAX202ECSE+ provided by its distributors.

RoHS|YES|MEDIX|75629|15KV ESD-PRO +5V RS-232 TR-C-V|ER SOIC-16PMARKING: MAX202E|
MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
TRANSCEIVER; RS-232; -0.3 TO V; -3 TO ; 8 MA (TYP.); 120 KBPS (MIN.); 30
DUAL TRANSCEIVER, SMD, SOIC16, 202; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: 202; SVHC: No SVHC (15-Jan-2018); Base Number: 202; Data Rate: 120Kbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: CMOS Dual RS232 Transmitter / Receiver; Logic Function Number: 202; Operating Temperature Range: 0°C to +70°C; Supply Current: 8mA; Supply Voltage Range: 4.5V to 5.5V
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Required capacitors: 4 x 0.1 Interfaces: RS232 Package: SO-16 Shutdown: No Transfer rate: 120 kbps
Txrx, Rs232, 120Kbps, 70Deg C, Nsoic-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX202ECSE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 202 ECSE+
  • MAX 202ECSE+
  • MAX202ECSE+.