What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX201CPD+

Dual Transmitter/Receiver RS-232 14-Pin PDIP N / IC TRANSCEIVER RS232 5V 14-DIP

$ 9.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX201CPD+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Factory Futures

element14

Inventory History

3 month trend:
+164%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX231CPD+
MAX231 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-14
Analog DevicesMAX231EPD+
Dual Transmitter/Receiver RS-232 14-Pin PDIP N
Analog DevicesMAX251CPD
TOTEM-POLE TRUE Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 375mW 116kbps 4.45mm
Analog DevicesLT1280ACN#PBF
IC DRVR/RCVR 5V RS232 DUAL 18DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX201CPD+ provided by its distributors.

Dual Transmitter/Receiver RS-232 14-Pin PDIP N / IC TRANSCEIVER RS232 5V 14-DIP
+5V, RS-232 Transceivers with 0.1µF External Capacitors
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, DIP-14; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:DIP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX201CPD+.