What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1857EUA47+

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.175V Dropout, BICMOS, PDSO8
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1857EUA47+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
+47.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1806EUA33+T
Low Input and Output Voltage Linear Regulator Delivers Up to 500mA in a Tiny Power µMAX Package
Analog DevicesMAX1792EUA50+
FIXED/ADJUSTABLE MAX1792 Tube Surface Mount voltage regulator linear 225mV 3mm 500mA 1.3W
Analog DevicesMAX1792EUA33+
250¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.5V 5V 5.5V 250mV@ 500mA 0.4%(Typ) 0(Typ) MSOP 950¦Ìm

Descriptions

Descriptions of Analog Devices MAX1857EUA47+ provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.175V Dropout, BICMOS, PDSO8
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;
IC, LDO REG, 4.75V, 500MA, 8UMAX; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 4.75V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA
Ldo, Fixed, 4.75V, 0.5A, Umax-8; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:4.75V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1857EUA47+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1857EUA47+.