Analog Devices MAX17841BGUE/V+T

Sensor and Detector Interface 5.5V 4mA SPI Interface Automotive AEC-Q100 16-Pin TSSOP T/R
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17841BGUE/V+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-52.29%

CAD Models

Download Analog Devices MAX17841BGUE/V+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17841BGUE/V+T.

Descriptions

Descriptions of Analog Devices MAX17841BGUE/V+T provided by its distributors.

Sensor and Detector Interface 5.5V 4mA SPI Interface Automotive AEC-Q100 16-Pin TSSOP T/R
Enables Robust Daisy-Chain EMC/EMI Performance and Cost Effective Isolation Solution
Ciiva
an SPI port with a universal asynchronous receiver transmitter (UART) specially
TSSOP-16 Battery Management ICs ROHS
20mA 4.5V 3V 6V SPI,UART Multi-Function Controller TSSOP-16 SMD mount,glue mount 5.1mm(Length)*4.5mm(width)
Automotive SPI Communication Interface (ASCI)
SPI Communication Interface 16-Pin TSSOP T/R
Non-RoHS Compliant Active Tape & Reel (TR) IC (Function)
8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM
UART INTERFACE, 2MBPS, 5.5V, TSSOP;
TSSOP AUTOMOTIVE SPI COMMUNICA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX17841BGUEV+T
  • MAX17841BGUE_V+T