Analog Devices MAX16005CTE+

Processor Supervisor 3.053V/2.313V/Adj/Adj/Adj/Adj 3.3V/2.5V/Adj/Adj/Adj/Adj 16-Pin TQFN EP
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16005CTE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-28.83%

CAD Models

Download Analog Devices MAX16005CTE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX16005ATE+T
Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP T/R
Analog DevicesMAX16005ATE+
Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP
Analog DevicesMAX16003CTE+
Processor Supervisor 3.053V/2.313V/Adj/Adj/Adj/Adj 3.3V/2.5V/Adj/Adj/Adj/Adj 16-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX16005CTE+ provided by its distributors.

Processor Supervisor 3.053V/2.313V/Adj/Adj/Adj/Adj 3.3V/2.5V/Adj/Adj/Adj/Adj 16-Pin TQFN EP
Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors
Active Low, Open Drain 50µA 280ms 6-Pin 1V-5.5V QFN SMD 4mm × 4mm × 730μm
IC SUPERVISOR 6 CHANNEL 16TQFN
TQFN-16(4x4) Monitors & Reset Circuits ROHS
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
4 X 4 MM, ROHS COMPLIANT, TQFN-16
TQFN LOWVAGE QUAD-/HEX-/OCTALV
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated