Analog Devices MAX16004ATP+

Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 20-Pin TQFN EP
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16004ATP+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-4.74%

CAD Models

Download Analog Devices MAX16004ATP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX16004BTP+T
Processor Supervisor 3.053V/Adj/Adj/1.665V/Adj/Adj 6 Active Low/Open Drain 20-Pin TQFN EP T/R
Analog DevicesMAX16004BTP+
Processor Supervisor 3.053V/Adj/Adj/1.665V/Adj/Adj 3.3V/Adj/Adj/1.8V/Adj/Adj 20-Pin TQFN EP
Analog DevicesMAX16005ATE+T
Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX16004ATP+ provided by its distributors.

Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 20-Pin TQFN EP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
MPU SUPERVISOR, HEX, 5.5V, TQFN-20; Threshold Voltage: 3.3V; No. of Supervisors / Monitors: 6Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TQFN; No. of Pins: 20Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated