Analog Devices MAX14933ASE+

2 channel, each bidirectional, 2Mbps, 2.5kVrms digital isolator, NSOIC-16, -40C
$ 4.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14933ASE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+9.43%

CAD Models

Download Analog Devices MAX14933ASE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14933ASE+.

Descriptions

Descriptions of Analog Devices MAX14933ASE+ provided by its distributors.

2 channel, each bidirectional, 2Mbps, 2.5kVrms digital isolator, NSOIC-16, -40C
Digital Isolator Open Drain 2-CH 16-Pin SOIC N / DGTL ISO 2.75KV 2CH 16SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C; No. of Channels:2Channels; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; Data Rate:-; Input Level:-; Output Level:-; Isolation Type:Galvanic RoHS Compliant: Yes
DIGITAL ISOLATOR, 2-CH, 110NS, NSOIC-16; No. of Channels: 2 Channel; Propagation Delay: 110ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated