Analog Devices MAX14931FASE+

Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube
$ 5.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14931FASE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-13.37%

CAD Models

Download Analog Devices MAX14931FASE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14931FASE+.

Descriptions

Descriptions of Analog Devices MAX14931FASE+ provided by its distributors.

Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube
DGTL ISO 2750VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Digital Iso, 150Mbps, 4Ch, Nsoic-16; No. Of Channels:4Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos, Ttl; Output Level:-; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14931FASE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated