What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX13053AEASA+

+5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
$ 4.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13053AEASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+440%

CAD Models

Download Analog Devices MAX13053AEASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13053AEASA+.

Descriptions

Descriptions of Analog Devices MAX13053AEASA+ provided by its distributors.

+5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
CAN Transceiver 22Mbps Normal/Standby/Slow 4.5V to 5.5V 8-Pin SOIC Cut Tape
MAX13053A 8-SOIC (0.154 3.90mm Width) CAN Active interface driver 90mV 2Mbps -40C~125C
2Mbps CAN transceiver with high protection and multi-function STBY pin in 8-pin SO
Ciiva
CAN Transceiver 2Mbps Normal/Silent 4.5V to 5.5V 8-Pin SOIC Tube
IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full CAN 8-SOIC
CAN TX RX, 2MBPS, -40 TO 125DEG C, SOIC8; CAN Interface IC Type:CAN Transceiver; Data Rate Max:2Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated