Analog Devices MAX127BCAI+

ADC Single SAR 8ksps 12-bit Serial 28-Pin SSOP
$ 31.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX127BCAI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-32.62%

CAD Models

Download Analog Devices MAX127BCAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesMAX127BEAI+
8-Channel Single ADC SAR 8ksps 12-bit Serial 28-Pin SSOP Tube / IC DAS 12BIT 2-WIRE 28-SSOP
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesMAX128BCAI+
8-Channel Single ADC SAR 8ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9223ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARSZ-REEL
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Analog Devices MAX127BCAI+ provided by its distributors.

ADC Single SAR 8ksps 12-bit Serial 28-Pin SSOP
Avnet Japan
MAX127 Series 5.25 V 8 Channel 12 Bit I2C 2-Wire Serial A/D Converter - SSOP-28
Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface
I²C,Serial Single-phase power supply 5V 8Ksps 12bit 8 12 SSOP-28 SMD mount 1.78mm(height)
Data Acquisition ADCs/DACs - Specialized 12-Bit 8Ch 8ksps 4.18V Precision ADC
Adc, 8-Ch, Sar, 12Bit, 8Ksps, Ssop-28; Resolution (Bits):12Bit; Sampling Rate:8Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX127BCAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX127BCAI+.
  • MAX127BCAI+..