Analog Devices MAX11610EEE+

12-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube
$ 6.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11610EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Newark

ShanghaiCT

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices MAX11610EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11610EEE+.

Related Parts

Analog DevicesMAX11608EEE+
8-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube
Analog DevicesMAX11614EEE+
8-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesMAX11616EEE+
12-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX11610EEE+ provided by its distributors.

12-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube
Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages
12-CH 10-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDSO16
5V 71.5dB 94.4Ksps 10bit 12 10 I²C Differential,Single-Ended 5V SAR QSOP-16 SMD mount
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, Sar, 10Bit, 94.4Ksps, Qsop-16; Resolution (Bits):10Bit; Sampling Rate:94.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adcrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11610EEE+
ADC, SAR, 10BIT, 94.4KSPS, QSOP-16; Resolution (Bits): 10bit; Sampling Rate: 94.4kSPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 12 Channel 10-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11610EEE+.