Analog Devices MAX11604EEE+

ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16
$ 4.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11604EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

ShanghaiCT

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices MAX11604EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11604EEE+.

Related Parts

Analog DevicesMAX11602EEE+
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP
Analog DevicesMAX1038AEEE+
12-Channel Single ADC SAR 188ksps 8-bit Serial 16-Pin QSOP Tube
Analog DevicesMAX1038AEEE+T
2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs

Descriptions

Descriptions of Analog Devices MAX11604EEE+ provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs
5V 49dB 188Ksps 8bit 12 8 I²C Pseudo-Differential,Single-Ended 5V SAR QSOP-16 SMD mount
ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16
16-SSOP (0.154 3.90mm Width) MAX11604 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 1.75mm 350muA 188ksps 1.75mW
Adc, 12-Ch, Sar, 8Bit, 188Ksps, Qsop-16; Resolution (Bits):8Bit; Sampling Rate:188Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.5V; No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11604EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated