What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTM8045IY#PBF

Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, Hybrid, PBGA40
$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8045IY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Linear Technology

Inventory History

3 month trend:
-82.55%

CAD Models

Download Analog Devices LTM8045IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8045IY#PBF.

Related Parts

Surface Mount RoHS Compliant PWM Signal Lead Free DC-DC Controller IC 0C~85C TA 1MHz 1.6V

Descriptions

Descriptions of Analog Devices LTM8045IY#PBF provided by its distributors.

Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, Hybrid, PBGA40
Inverting or SEPIC μModule (Power Module) DC/DC Converter with Up to 700mA Output Current
Conv DC-DC Single Step Down/Step Up 2.8V to 18V uModule 40-Pin BGA
Dc-Dc Converter, Inverting/sepic, 2Mhz, Bga-40; Dc / Dc Converter Type:-; Input Voltage Min:2.8V; Input Voltage Max:18V; No. Of Outputs:1 Output; Dc / Dc Converter Ic Case:bga; No. Of Pins:40Pins; Output Current:700Ma Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8045IYPBF