What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4451AV#TRPBF

40V/8A MONOLITHIC (NFET) IDEAL D / OR Controller N+1 ORing Controller N-Channel 1: 1 16-LQFN (2x3)
$ 4.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4451AV#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-31.09%

CAD Models

Download Analog Devices LTC4451AV#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4451AV#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4451AV#TRPBF provided by its distributors.

40V/8A MONOLITHIC (NFET) IDEAL D / OR Controller N+1 ORing Controller N-Channel 1:1 16-LQFN (2x3)
OR Controller N-Channel Single 0.045Ohm 16-Pin LQFN EP T/R
40V/8A Monolithic (NFET) Ideal
IDEAL DIODE CONTROLLER, LQFN-EP-16;
Ideal Diode Controller, Lqfn-Ep-16; Ic Function:Ideal Diode Controller; Supply Voltage Min:2.75V; Supply Voltage Max:5.5V; Ic Package Type:Lqfn-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. LTC4451AV#TRPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4451AVTRPBF