What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1540IS8#PBF

Tube LTC1540 CMOS TTL Matte Tin (Sn) comparator circuit 710nA 70000ns 4.9025mm 50mV
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1540IS8#PBF.

Upverter

Datasheet12 pages21 years ago

Analog Devices

Component Distributors Inc.

element14 APAC

Linear Technology

Inventory History

3 month trend:
+20.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1540IS8#PBF.

Related Parts

Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Analog DevicesLTC1842CS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8
Analog DevicesLTC1441IS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LTC1540IS8#PBF provided by its distributors.

Tube LTC1540 CMOS TTL Matte Tin (Sn) comparator circuit 710nA 70000ns 4.9025mm 50mV
Nanopower Comparator with Reference
Comparator Single ±5.5 Volt 11 Volt 8-Pin SOIC N
Comparator Single ±5.5V/11V 8-Pin SOIC N Tube
Comparator [Linear Technology] LTC1540IS8#PBF Comparator
Nanopwr(300nA)Comp.w/2% Volt Ref
IC COMPARATOR 1 W/VOLT REF 8SO
Micropower Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Output Type:TTL / CMOS; Supply Current:0.3µA; Supply Voltage Min:2V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1540IS8-PBF
  • LTC1540IS8PBF