What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT8642SIV#PBF

IC REG BUCK ADJ 10A 24LQFN / Buck Switching Regulator IC Positive Adjustable 0.597V 1 Output 10A 24-TFQFN Exposed Pad
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT8642SIV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Inventory History

3 month trend:
-13.20%

CAD Models

Download Analog Devices LT8642SIV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8642SIV#PBF.

Descriptions

Descriptions of Analog Devices LT8642SIV#PBF provided by its distributors.

IC REG BUCK ADJ 10A 24LQFN / Buck Switching Regulator IC Positive Adjustable 0.597V 1 Output 10A 24-TFQFN Exposed Pad
Switching Regulator, Current-mode, 16A, 3000kHz Switching Freq-Max, BIPolar
Step-down type Adjustable 0.597V~3.3V 2.8V~18V 10A LQFN-24-EP(4x4) DC-DC Converters ROHS
Buck Yes 200KHz~3MHz Adjustable 1 3.3V 597mV 18V 2.8V QFN
Dc/Dc Conv, Sync Buck, 1.95Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.8V; Input Voltage Max:18V; Max Output Current:10A; Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. LT8642SIV#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8642SIVPBF