What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3083EQ#PBF

IC REG LDO ADJ 3A 5DDPAK / LDO Regulator Pos 0V to 23V 3A Automotive 6-Pin(5+Tab) DDPAK Tube
$ 7.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3083EQ#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+0.99%

CAD Models

Download Analog Devices LT3083EQ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3083EQ#PBF.

Related Parts

Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1965IQ-2.5#PBF
IC REG LDO 2.5V 1.1A 5DDPAK / LDO Regulator Pos 2.5V 1.1A Automotive 6-Pin(5+Tab) DDPAK Tube
Analog DevicesLT1963AMPQ#PBF
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of Analog Devices LT3083EQ#PBF provided by its distributors.

IC REG LDO ADJ 3A 5DDPAK / LDO Regulator Pos 0V to 23V 3A Automotive 6-Pin(5+Tab) DDPAK Tube
Adjustable Positive LDO Regulator, 0V Min, 23V Max, 0.51V Dropout, PSSO5
Adjustable 3A Single Resistor Low Dropout Regulator
Low voltage differential Regulator (LDO)
D2PAK5 ADJ 3A SNGL RES LDO REG
IC REG LINEAR POS ADJ 3A 5DDPAK
Positive PRODUCTION (Last Updated: 1month ago) RoHS Compliant Q Linear Voltage Regulator IC 85dB 125C 3A 310mV
LDO, ADJ, 3A, TO-263-5, -40 TO 125DEG C;
85dB~20dB(120Hz~1MHz) 50.5¦ÌA Adjustable 3A 1 0V 1.2V 23V 23V 510mV@ 3A -10nA(Typ) 0.1nA/V(Typ) DDPAK-5 4.57mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3083EQPBF