What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1999MPMS8-10#PBF

IC OPAMP CURR SENSE 2MHZ 8MSOP / SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1999MPMS8-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-0.17%

CAD Models

Download Analog Devices LT1999MPMS8-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1999MPMS8-10#PBF.

Related Parts

Analog DevicesLT1999HMS8-10#PBF
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
Analog DevicesLT1999IMS8-20#TRPBF
SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP T/R
Analog DevicesAD820ARMZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube
MicrochipMCP6281-E/MS
Non-RoHS Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 5000kHz
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz
MicrochipMCP6L1T-E/MS
ROHS3Compliant EAR99 MCP6L1 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 1pA 3mV 2800kHz
Analog DevicesAD820ARMZ-R7
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R
Analog DevicesAD820ARMZ-RL
ROHS3Compliant EAR99 AD820 Tape & Reel (TR) op amp amplifier circuit 3mm 0.005muA 1mV 1900kHz

Descriptions

Descriptions of Analog Devices LT1999MPMS8-10#PBF provided by its distributors.

IC OPAMP CURR SENSE 2MHZ 8MSOP / SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube
High Voltage, Bidirectional Current Sense Amplifier
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 75dB 3V/mus 150C 20MOhm
MSOP8 HV BIDIRECTIONAL CURR SE
CURRENT SENSE AMP, 2MHZ, MSOP;
IC, CURR SENS AMP, 2 MHz, MSOP-8; No. of Amplifiers:2; Input Bias Current:137.5µA; Output Current Per Channel:26mA; Input Offset Voltage:1.5mV; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:2MHz; CMRR:120dB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1999MPMS8-10-PBF
  • LT1999MPMS8-10PBF
  • LT1999MPMS810PBF