What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1494CMS8#PBF

Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin MSOP Tube
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1494CMS8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-30.43%

CAD Models

Download Analog Devices LT1494CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1494CMS8#PBF.

Related Parts

Analog DevicesLT1672IMS8#PBF
IC OPAMP GP 12KHZ RRO 8MSOP / Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
MicrochipMCP6031-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6033-E/MS
MCP6033 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
Analog DevicesAD8420ARMZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 250KHZ RRO 8MSOP

Descriptions

Descriptions of Analog Devices LT1494CMS8#PBF provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin MSOP Tube
1.5µA Max, Single Precision Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 1 Func, 725uV Offset-Max, BIPolar, PDSO8
2.7kHz 25pA Single channel MSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 3weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 90dB 0.001V/mus 85C 2.7kHz
Operational Amplifier IC; No. of Amplifiers:1; Slew Rate:0.001V/µs; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:0.0027MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1494CMS8-PBF
  • LT1494CMS8PBF