Analog Devices LT1313CS#PBF

Fixed Positive LDO Regulator, 12V, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1313CS#PBF.

Upverter

Datasheet12 pages30 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1313CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices LT1313CS#PBF provided by its distributors.

Fixed Positive LDO Regulator, 12V, PDSO16
LT1313 - Dual PCMCIA VPP Driver/Regulator
IC DRV/REG PCMCIA VPP DL 16SOIC
IC REG PCMCIA DRVR 2OUT 16SOIC
The LT1313 is a member of the Analog Devices PCMCIA driver/regulator family. It provides 0V, 3.3V, 5V, 12V and Hi-Z regulated power to the VPP pins of two PCMCIA card slots from a single unregulated 13V to 20V supply. When used in conjunction with a PC Card Interface Controller, the LT1313 forms a complete minimum component-count interface for palmtop, pen-based and notebook computers. The two VPP output voltages are independently selected by four logic compatible digital inputs which interface directly with industry standard PC Card Interface Controllers. Automatic 3.3V to 5V switching is provided by two independent comparators which continuously monitor each PC card Vcc supply voltage and automatically adjust the VPP output to match the associated Vcc pin voltage when the VPP = Vcc mode is selected. Two open-collector VPP VALID outputs are provided to indicate when the VPP outputs are in regulation at 12V. The LT1313 is available in 16-pin SO packaging. Applications Notebook Computers Palmtop Computers Pen-Based Computers Handi-Terminals Bar-Code Readers Flash Memory Programming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated