Analog Devices LT1248CS#PBF

Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1248CS#PBF.

Inventory History

3 month trend:
+25.11%

CAD Models

Download Analog Devices LT1248CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Descriptions

Descriptions of Analog Devices LT1248CS#PBF provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Power Factor Correction Controller 0.25mA 300kHz 16-Pin SOIC N Tube
300kHz 15.5V~27V SO-16 AC-DC Controllers and Regulators ROHS
IC PFC CTR AVERAGE 300KHZ 16SOIC
IC, PFC, CURRENT MODE, 25V, SOIC-16
15.5V 27V SO-16 SMD mount 1.75mm(height)
Pwr Factor Correction Controller
IC REG LIN NEG ADJ 500MA 5DDPAK
Power Factor Controller IC; Controller Type:Power Factor; Output Current Max:0.45A; Frequency:3MHz; Supply Voltage Min:11.5V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1248CSPBF