Analog Devices HMC830LP6GETR-SC

Phase Locked Loops - PLL PLL + VCO 50-3000MHz
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC830LP6GETR-SC.

Analog Devices

Datasheet16 pages13 years ago

CAD Models

Download Analog Devices HMC830LP6GETR-SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices HMC830LP6GETR-SC provided by its distributors.

Phase Locked Loops - PLL PLL + VCO 50-3000MHz
PLL Single 25 to 3000MHz 40-Pin QFN T/R
The HMC830LP6GE is a low noise, wideband, Fractional-N Phase-Locked-Loop (PLL) that features an integrated Voltage Controlled Oscillator (VCO) with a fundamental frequency of 1500 MHz - 3000 MHz, and an integrated VCO Output Divider (divide by 1/2/4/6.../60/62), that together allow the HMC830LP6GE to generate frequencies from 25 MHz to 3000 MHz. The integrated Phase Detector (PD) and delta-sigma modulator, capable of operating at up to 100 MHz, permit wider loop-bandwidths with excellent spectral performance. The HMC830LP6GE features industry leading phase noise and spurious performance, across all frequencies, that enable it to minimize blocker effects, and improve receiver sensitivity and transmitter spectral purity. Its superior performance makes it the ideal device for multi channel multi standard wide band transceivers. HMC830LP6GE can be used as an LO for RF mixers, a clock source for high-frequency data-converters, or a tunable reference source for ultra-low spurious applications. Additional features of the HMC830LP6GE include RF output power control from 0 to 9 dB (3 dB steps), output Mute function, and a delta-sigma modulator Exact Frequency Mode which enables users to generate output frequencies with 0 Hz frequency error. For theory of operation and register map refer to the "PLLs with Integrated VCOs - RF VCOs Operating Guide" Operating Guide. Applications Cellular/4G Infrastructure Repeaters and Femtocells Communications Test Equipment CATV Equipment Phased Array Applications Very High Data Rate Radios Tunable Reference Source for Spurious- Free Performance

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated