Analog Devices HMC807LP6CE

Clock Generator 0.1MHz to 225MHz-IN 13400MHz-OUT 40-Pin QFN EP T/R
$ 65.74
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC807LP6CE.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC807LP6CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC807LP6CE.

Related Parts

Analog DevicesHMC778LP6CE
Fractional-N PLL with Integrated VCO SMT, 9.6 - 10.8 GHz
Analog DevicesHMC783LP6CETR
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesHMC783LP6CE
ANALOG DEVICES HMC783LP6CE FRACTIONAL-N PLL W/ VCO, 12.5GHZ, QFN-40

Descriptions

Descriptions of Analog Devices HMC807LP6CE provided by its distributors.

Clock Generator 0.1MHz to 225MHz-IN 13400MHz-OUT 40-Pin QFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz
Fractional-N PLL Single 12400MHz to 13400MHz 40-Pin QFN EP Bulk
FRACTIONAL-N PLL & VCO13.4GHZ, LFCSP-40; PLL Type:Synthesizer & VCO; Frequency:13.4GHz; No. of Pins:40Pins; PLL Case Style:LFCSP; Supply Voltage Min:3V; Supply Voltage Max:3.45V; Operating Temperature Min:-40°C; Operating TemperatureRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated