Analog Devices HMC784MS8GE

IC RF SWITCH SPDT 4GHZ 8MSOP RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC784MS8GE.

element14 APAC

Datasheet10 pages17 years ago

Newark

CAD Models

Download Analog Devices HMC784MS8GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC784MS8GE.

Descriptions

Descriptions of Analog Devices HMC784MS8GE provided by its distributors.

IC RF SWITCH SPDT 4GHZ 8MSOP RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP
RF Switch Single SPDT 0MHz to 4000MHz 26dB 8-Pin MSOP Bulk
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS
GaAs MMIC 10 W T/R Switch, DC to 4 GHz
RF SWITCH, SPDT, 4GHZ, HMSOP-8
RF SWITCH, SPDT, 4GHZ, HMSOP-8; Frequency Min:-; Frequency Max:4GHz; RF IC Case Style:HMSOP; No. of Pins:8Pins; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated