Analog Devices HMC698LP5TR

T Flip-Flop, 729 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CQCC16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC698LP5TR.

Analog Devices

Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices HMC698LP5TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices HMC698LP5TR provided by its distributors.

T Flip-Flop, 729 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CQCC16
IC SYNTHESIZER 7GHZ INT-N 32QFN
Synthesizer 4/5 Div w/LD INV, REEL7
The HMC698LP5(E) is a frequency synthesizer with a wideband reversible polarity digital PFD and lock detect output. The divider operates unconditionally from 80 - 7000 MHz with a continuous integer division ratio of 12 to 259. The HMC698LP5(E) high frequency operation along with ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast settling and very low phase noise. When used in conjunction with a differential loop filter, the HMC698LP5(E) can be used to phase lock a VCO to a reference oscillator. Applications Satellite Communication Systems Point-to-Point Radios Military Applications Sonet Clock Generation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated