Analog Devices HMC596LP4

RF Switch Matrix, SMT, 4x2, DPDT, SMT, 0.2 to 3GHz, 37dB, 24-Pin QFN, Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC596LP4.

Analog Devices

Datasheet10 pages17 years ago

Descriptions

Descriptions of Analog Devices HMC596LP4 provided by its distributors.

RF Switch Matrix, SMT, 4x2, DPDT, SMT, 0.2 to 3GHz, 37dB, 24-Pin QFN, Bulk
SMT CMOS 4x2 SWITCH MATRIX, 0.2 - 3.0 GHz | IC RF SWITCH 3GHZ 24QFN
Wide Band High Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, GAAS
The HMC596LP4(E) is a low-cost 4x2 switch matrix in a leadless QFN 4x4 mm surface mount package for use in Satellite / DBS, LNBs and multiswitches from 200 to 3000 MHz. A positive voltage controlled 4 bit decoder is integrated on the switch. The switches may be used in either 75 ohm or 50 ohm systems. Both switch outputs (OP1 & OP2) can independently select any of the four inputs (HH, HL, VH, VL) or simultaneously select the same inputs. Note that the switch is bi-directional and input/output functionality may be interchanged. All data presented was measured in a 50 ohm (input/output) system. Applications DBS LNBs & Multiswitches Cable Modem / CATV Cellular Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated