Analog Devices HMC511LP5

Oscillator VCO 4525MHz to 5075MHz/ 9050MHz to 10150MHz 5V 32-Pin QFN EP SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC511LP5.

Analog Devices

Datasheet8 pages12 years ago

CAD Models

Download Analog Devices HMC511LP5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices HMC511LP5 provided by its distributors.

Oscillator VCO 4525MHz to 5075MHz/ 9050MHz to 10150MHz 5V 32-Pin QFN EP SMD T/R
MMIC VCO w/ HALF FREQUENCY OUTPUT 9.05 - 10.15 GHz | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS
VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz
The HMC511LP5(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCO. The HMC511LP5(E) integrates resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +13 dBm typical from a +5V supply. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components. APPLICATIONS VSAT Radio Point-to-Point/Multi-Point Radio Test Equipment & Industrial Controls Military End-Use

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated