Analog Devices HMC496LP3ETR

RF MODULATOR 4GHZ-7GHZ 16VFQFN RF Modulator IC 4GHz ~ 7GHz 16-VFQFN Exposed Pad
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC496LP3ETR.

Analog Devices

Datasheet12 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

MicrochipSST11LP12-QCF
SST Series 4.9 - 5.8 GHz 3.3 V 400 mA IC 802.11a RF Power Amplifier - QFN-16
Texas InstrumentsCC2591RGVT
802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
Texas InstrumentsCC2550RST
Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R
Analog DevicesHMC618ALP3ETR
RF Amp Chip Single Low Noise Amplifier 2200MHz 5.5V 16-Pin QFN T/R
Analog DevicesHMC441LP3ETR
RF Amp Chip Single Power Amplifier 13500MHz 6V 16-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC496LP3ETR provided by its distributors.

RF MODULATOR 4GHZ-7GHZ 16VFQFN RF Modulator IC 4GHz ~ 7GHz 16-VFQFN Exposed Pad
Image Rejection Mixer, 6000MHz Min, 10000MHz Max, 10dB Conversion Loss-Max
Quadrature Modulator 7000MHz 16-Pin QFN T/R
Modulator / Demodulator SiGe Direct Modulator4 - 7 GHz
IC MODULATOR SIGE DIRECT 16-QFN
RF MODULATOR 4GHZ-7GHZ 16VFQFN
SPECIALTY TELECOM CIRCUIT PQCC16
The HMC496LP3(E) is a low noise Wideband Direct Quadrature Modulator RFIC which are ideal for digital modulation applications from 4 - 7 GHz including; WLL, U-NII, WLAN & microwave radios. Housed in a compact 3x3 mm (LP3) SMT QFN package, the RFIC requires minimal external components & provides a low cost alternative to more complicated double upconversion architectures. The RF output port is matched to 50 Ohms with no external components. The LO requires -3 to +6 dBm and can be driven in either differential or single-ended mode while the Baseband inputs will support modulation inputs from DC - 250 MHz typical. This device is optimized for a supply voltage of +3V @ 93 mA and will provide stable performance over a +2.7V to +3.3V range. Applications Fixed Wireless or WLL U-NII Radios 802.11a & HiperLAN WLAN C-band Microwave Radios

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated