Analog Devices HMC487LP5E

RF Amp Chip Single Power Amplifier 12000MHz 32-Pin QFN Bulk
$ 163.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC487LP5E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages17 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+2.25%

CAD Models

Download Analog Devices HMC487LP5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC487LP5E.

Related Parts

Analog DevicesHMC590LP5E
RF Amp Chip Single Power Amplifier 9500MHz 8V 32-Pin QFN Bulk
Analog DevicesHMC591LP5E
IC RF AMP GPS 6GHZ-9.5GHZ 32QFN / RF Amplifier IC General Purpose 6GHz ~ 9.5GHz 32-QFN (5x5)
Analog DevicesHMC591LP5
RF Amp Chip Single Power Amp 9.5GHz 7.5V 32-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC487LP5E provided by its distributors.

RF Amp Chip Single Power Amplifier 12000MHz 32-Pin QFN Bulk
Surface Mount pHEMT 2 Watt Power Amplifier, 9 - 12 GHz
RF AMPLIFIER, QFN-EP-32, -40 TO 85DEG C;
RF AMPLIFIER, QFN-EP-32, -40 TO 85DEG C; Supply Voltage Min:6.5V; Supply Voltage Max:7.5V; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; Gain:22dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated