RF AMP, 12DB, 0-8GHZ, 5V, DIE; Frequency Min:0GHz; Frequency Max:8GHz; Gain:12dB; Noise Figure Typ:6dB; RF IC Case Style:Die; No. of Pins:-; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature Min:-55°C; MSL:
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: