Analog Devices HMC384LP4E

IC AMP GP 2.05GHZ-2.25GHZ 24QFN / RF Amplifier IC General Purpose 2.05GHz ~ 2.25GHz 24-QFN (4x4)
$ 12.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC384LP4E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

Upverter

Farnell

Inventory History

3 month trend:
-4.55%

CAD Models

Download Analog Devices HMC384LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC384LP4E.

Related Parts

Analog DevicesHMC385LP4E
IC RF AMP 2.25GHZ-2.5GHZ 24QFN / RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4)
Analog DevicesHMC385LP4ETR
Voltage Controlled Oscillator 2250MHz to 2500MHz 24-Pin QFN T/R
Analog DevicesHMC385LP4
Oscillator VCO 2250MHz to 2500MHz 3V 24-Pin QFN EP SMD T/R
Skyworks SolutionsSE2580L-R
RF Amp Chip Single Power Amp 2.5GHz/5.875GHz 3.6V 20-Pin QFN EP T/R
Skyworks SolutionsSKY65132-21
RF Amp Module Single Power Amp 3.6V 20-Pin MCM EP

Descriptions

Descriptions of Analog Devices HMC384LP4E provided by its distributors.

IC AMP GP 2.05GHZ-2.25GHZ 24QFN / RF Amplifier IC General Purpose 2.05GHz ~ 2.25GHz 24-QFN (4x4)
VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz
2050 MHz - 2250 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
Voltage Controlled Oscillator 2050MHz to 2250MHz 24-Pin QFN Bulk
Variable Attenuator, 0MHz Min, 13000MHz Max, 4.6dB Insertion Loss-Max, GAAS
IC AMP GPS 2.05GHZ-2.25GHZ 24QFN
IC MMIC AMP VCO W/BUFFER 24-QFN
Vco, W/Buffer Amp, 2.05-2.25Ghz, Qfn24; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:3V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC384LP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated